1812J1K50150GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM9.93062
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM9.93062
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM5.46194
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM9.93062
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM5.46194
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM9.93062
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM5.46194
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM9.93062
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM5.46194
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM9.93062
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM5.46194
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM21.66236
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM10.65014
Datasheet
15 pF ±2% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J1K50150GCT

DigiKey Part Number
1812J1K50150GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J1K50150GCT
Description
CAP CER 15PF 1.5KV C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 pF ±2% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J1K50150GCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM5.46194RM2,730.97
Manufacturers Standard Package
Unit Price without VAT:RM5.46194
Unit Price with VAT:RM6.00813