0.1 µF ±20% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J5000104MXT

DigiKey Part Number
1608-1812J5000104MXTTR-ND - Tape & Reel (TR)
1608-1812J5000104MXTCT-ND - Cut Tape (CT)
1608-1812J5000104MXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812J5000104MXT
Description
CAP CER 0.1UF 500V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J5000104MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 783
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.14000RM12.14
10RM8.43200RM84.32
50RM6.95880RM347.94
100RM6.50420RM650.42
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM5.73506RM2,867.53
1,000RM5.49685RM5,496.85
1,500RM5.37755RM8,066.33
2,500RM5.24529RM13,113.23
3,500RM5.16796RM18,087.86
5,000RM5.09355RM25,467.75
Manufacturers Standard Package
Unit Price without VAT:RM12.14000
Unit Price with VAT:RM13.35400