1812J5000473MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM5.46194
Datasheet

Upgrade


Knowles Syfer
In Stock: 1,000
Unit Price: RM12.14000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM5.46194
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM5.46194
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM5.46194
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM5.46194
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM5.46194
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM7.95084
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM5.46194
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: RM2.33646
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM2.60265
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,202
Unit Price: RM4.61000
Datasheet

Upgrade


KEMET
In Stock: 1,568
Unit Price: RM3.74000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM2.23075
Datasheet
0.047 µF ±20% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J5000473MXT

DigiKey Part Number
1812J5000473MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J5000473MXT
Description
CAP CER 0.047UF 500V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J5000473MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM5.46194RM2,730.97
Manufacturers Standard Package
Unit Price without VAT:RM5.46194
Unit Price with VAT:RM6.00813