1812J6300472JCR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM18.01282
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM5.46194
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM21.52910
Datasheet
4700 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J6300472JCR

DigiKey Part Number
1812J6300472JCR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J6300472JCR
Description
CAP CER 4700PF 630V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J6300472JCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM5.04834RM10,096.68
Manufacturers Standard Package
Unit Price without VAT:RM5.04834
Unit Price with VAT:RM5.55317