1812Y0500223JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM6.51188
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM5.46194
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM6.51188
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM5.46194
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM6.51188
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM5.46194
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM17.95410
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM42.73868
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM8.85136
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM20.82494
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM5.54556
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM12.68846
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM33.95138
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM42.73868
Datasheet
0.022 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y0500223JDT

DigiKey Part Number
1812Y0500223JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y0500223JDT
Description
CAP CER 0.022UF 50V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y0500223JDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM6.51188RM3,255.94
Manufacturers Standard Package
Unit Price without VAT:RM6.51188
Unit Price with VAT:RM7.16307