1812Y0630223JFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM33.95138
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM42.73868
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM16.58992
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM20.82494
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM28.74538
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM51.21424
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM14.07746
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM24.90316
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM8.61182
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM15.14630
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM6.51188
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM5.46194
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM6.51188
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM5.46194
Datasheet
0.022 µF ±5% 63V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y0630223JFT

DigiKey Part Number
1812Y0630223JFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y0630223JFT
Description
CAP CER 0.022UF 63V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 63V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y0630223JFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM12.68846RM6,344.23
Manufacturers Standard Package
Unit Price without VAT:RM12.68846
Unit Price with VAT:RM13.95731