0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y2500474KXT

DigiKey Part Number
1608-1812Y2500474KXTTR-ND - Tape & Reel (TR)
1608-1812Y2500474KXTCT-ND - Cut Tape (CT)
1608-1812Y2500474KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812Y2500474KXT
Description
CAP CER 0.47UF 250V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y2500474KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,020
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.58000RM11.58
10RM8.03400RM80.34
50RM6.61600RM330.80
100RM6.17790RM617.79
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM5.43696RM2,718.48
1,000RM5.20758RM5,207.58
1,500RM5.09269RM7,639.03
2,500RM4.96530RM12,413.25
3,500RM4.89082RM17,117.87
5,000RM4.81917RM24,095.85
Manufacturers Standard Package
Unit Price without VAT:RM11.58000
Unit Price with VAT:RM12.73800