
1812Y5000473KXT | |
|---|---|
DigiKey Part Number | 1608-1426-2-ND - Tape & Reel (TR) 1608-1426-1-ND - Cut Tape (CT) 1608-1426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y5000473KXT |
Description | CAP CER 0.047UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y5000473KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.03000 | RM11.03 |
| 10 | RM7.65100 | RM76.51 |
| 50 | RM6.30080 | RM315.04 |
| 100 | RM5.88360 | RM588.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM5.43696 | RM2,718.48 |
| 1,000 | RM5.20758 | RM5,207.58 |
| 1,500 | RM5.09269 | RM7,639.03 |
| 2,500 | RM4.96530 | RM12,413.25 |
| 3,500 | RM4.89082 | RM17,117.87 |
| 5,000 | RM4.81917 | RM24,095.85 |
| Unit Price without VAT: | RM11.03000 |
|---|---|
| Unit Price with VAT: | RM12.13300 |

