1825J0160473FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM167.50870
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM167.50870
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM167.50870
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM100.09602
Datasheet
0.047 µF ±1% 16V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825J0160473FCT

DigiKey Part Number
1825J0160473FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825J0160473FCT
Description
CAP CER 0.047UF 16V C0G/NP0 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±1% 16V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825J0160473FCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM63.80618RM31,903.09
Manufacturers Standard Package
Unit Price without VAT:RM63.80618
Unit Price with VAT:RM70.18680