1825J6300104MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM9.36270
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM7.95690
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM9.34356
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,693
Unit Price: RM5.28000
Datasheet

Upgrade


KEMET
In Stock: 237
Unit Price: RM6.15000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM2.62995
Datasheet
0.1 µF ±20% 630V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825J6300104MXT

DigiKey Part Number
1825J6300104MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825J6300104MXT
Description
CAP CER 0.1UF 630V X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 630V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825J6300104MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM7.71098RM3,855.49
Manufacturers Standard Package
Unit Price without VAT:RM7.71098
Unit Price with VAT:RM8.48208