1825Y1000473JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM9.20566
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM9.20566
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM10.94114
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM10.94114
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM100.04118
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM46.29870
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM28.01096
Datasheet
0.047 µF ±5% 100V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y1000473JXT

DigiKey Part Number
1825Y1000473JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y1000473JXT
Description
CAP CER 0.047UF 100V X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 100V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y1000473JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM9.20132RM4,600.66
Manufacturers Standard Package
Unit Price without VAT:RM9.20132
Unit Price with VAT:RM10.12145