2220J5000103JGTH20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM7.73626
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM8.72884
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM30.84106
Datasheet
10000 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J5000103JGTH20

DigiKey Part Number
1608-2220J5000103JGTH20TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J5000103JGTH20
Description
MULTI-LAYERED CERAMIC CAPACITOR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM7.08333RM7,083.33
Unit Price without VAT:RM7.08333
Unit Price with VAT:RM7.79166