2220J6300103JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM28.46154
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM13.37126
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM13.32036
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM7.63517
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM9.48358

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM8.67113
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM9.27004
Datasheet
10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J6300103JCT

DigiKey Part Number
2220J6300103JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J6300103JCT
Description
CAP CER 10000PF 630V C0G 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J6300103JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM8.18432RM4,092.16
Manufacturers Standard Package
Unit Price without VAT:RM8.18432
Unit Price with VAT:RM9.00275