2220Y5000103JDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM110.33734
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM51.01472
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM30.84106
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM13.30530
Datasheet
10000 pF ±5% 500V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y5000103JDT

DigiKey Part Number
2220Y5000103JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y5000103JDT
Description
CAP CER 10000PF 500V X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 500V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y5000103JDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM16.68424RM8,342.12
Manufacturers Standard Package
Unit Price without VAT:RM16.68424
Unit Price with VAT:RM18.35266