
2220Y6300224KXT | |
|---|---|
DigiKey Part Number | 1608-1432-2-ND - Tape & Reel (TR) 1608-1432-1-ND - Cut Tape (CT) 1608-1432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y6300224KXT |
Description | CAP CER 0.22UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y6300224KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.54000 | RM14.54 |
| 10 | RM10.22800 | RM102.28 |
| 50 | RM8.52140 | RM426.07 |
| 100 | RM7.99350 | RM799.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM7.09996 | RM3,549.98 |
| 1,000 | RM6.82333 | RM6,823.33 |
| 1,500 | RM6.68465 | RM10,026.98 |
| 2,500 | RM6.53102 | RM16,327.55 |
| 3,500 | RM6.44113 | RM22,543.96 |
| 5,000 | RM6.35471 | RM31,773.55 |
| Unit Price without VAT: | RM14.54000 |
|---|---|
| Unit Price with VAT: | RM15.99400 |

