
2220YA300563KJTS3X | |
|---|---|
DigiKey Part Number | 1608-2220YA300563KJTS3XTR-ND - Tape & Reel (TR) 1608-2220YA300563KJTS3XCT-ND - Cut Tape (CT) 1608-2220YA300563KJTS3XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220YA300563KJTS3X |
Description | CAP CER 0.056UF 305VAC X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 305VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.177" (4.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.21000 | RM30.21 |
| 10 | RM21.13900 | RM211.39 |
| 50 | RM19.32640 | RM966.32 |
| 100 | RM18.36500 | RM1,836.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM16.73686 | RM8,368.43 |
| 1,000 | RM16.23247 | RM16,232.47 |
| 1,500 | RM15.97973 | RM23,969.60 |
| 2,500 | RM15.69948 | RM39,248.70 |
| Unit Price without VAT: | RM30.21000 |
|---|---|
| Unit Price with VAT: | RM33.23100 |

