2225J0630474KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM30.24786
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM30.24786
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM23.98482
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM31.41472
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM24.90592
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM10.55424
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM23.96662
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM11.82252
Datasheet
0.47 µF ±10% 63V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J0630474KDT

DigiKey Part Number
2225J0630474KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J0630474KDT
Description
CAP CER 0.47UF 63V X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 63V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J0630474KDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM23.98482RM11,992.41
Manufacturers Standard Package
Unit Price without VAT:RM23.98482
Unit Price with VAT:RM26.38330