2225J1000105KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM16.41278
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM16.41278
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM13.04984
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM16.41278
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM13.04984
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM38.85038
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM38.83082
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM14.38430
Datasheet

Direct


KYOCERA AVX
In Stock: 351
Unit Price: RM7.84000
Datasheet

Direct


KEMET
In Stock: 3,182
Unit Price: RM12.84000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM6.07016
Datasheet

Upgrade


KYOCERA AVX
In Stock: 141
Unit Price: RM7.13000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,787
Unit Price: RM7.13000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM8.17436
Datasheet
1 µF ±10% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J1000105KXT

DigiKey Part Number
2225J1000105KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J1000105KXT
Description
CAP CER 1UF 100V X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J1000105KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM13.04984RM6,524.92
Manufacturers Standard Package
Unit Price without VAT:RM13.04984
Unit Price with VAT:RM14.35482