2225J1000224KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM15.50114
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM15.50114
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM12.32810
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM15.50114
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM12.32810
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM15.50114
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM12.32810
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM15.50114
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM12.32810
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM20.39888
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM20.37886
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM13.61838
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM3.60601
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM4.19689
Datasheet
0.22 µF ±10% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J1000224KXT

DigiKey Part Number
2225J1000224KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J1000224KXT
Description
CAP CER 0.22UF 100V X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J1000224KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM12.32810RM6,164.05
Manufacturers Standard Package
Unit Price without VAT:RM12.32810
Unit Price with VAT:RM13.56091