


2225Y1K00823KZT | |
|---|---|
DigiKey Part Number | 1608-2225Y1K00823KZTCT-ND - Cut Tape (CT) 1608-2225Y1K00823KZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225Y1K00823KZT |
Description | CAP CER 0.082UF 1KV 2225 |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 1000V (1kV) Ceramic Capacitor 2225 (5763 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±10% | Thickness (Max) 0.157" (4.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.62000 | RM23.62 |
| 10 | RM17.28900 | RM172.89 |
| 50 | RM14.77460 | RM738.73 |
| 100 | RM13.99600 | RM1,399.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.14000 | RM27.14 |
| 10 | RM18.61600 | RM186.16 |
| 50 | RM15.16640 | RM758.32 |
| 100 | RM14.08810 | RM1,408.81 |
| Unit Price without VAT: | RM23.62000 |
|---|---|
| Unit Price with VAT: | RM25.98200 |


