
2225Y5000474KXT | |
|---|---|
DigiKey Part Number | 1608-1482-2-ND - Tape & Reel (TR) 1608-1482-1-ND - Cut Tape (CT) 1608-1482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225Y5000474KXT |
Description | CAP CER 0.47UF 500V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 500V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y5000474KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.32000 | RM23.32 |
| 10 | RM17.02500 | RM170.25 |
| 50 | RM14.50940 | RM725.47 |
| 100 | RM13.73130 | RM1,373.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM12.41368 | RM6,206.84 |
| 1,000 | RM12.00550 | RM12,005.50 |
| 1,500 | RM11.80098 | RM17,701.47 |
| 2,500 | RM11.57426 | RM28,935.65 |
| Unit Price without VAT: | RM23.32000 |
|---|---|
| Unit Price with VAT: | RM25.65200 |

