2720YA500182KJTSYX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM45.23000
Datasheet
1800 pF ±10% 500V Ceramic Capacitor X7R (2R1) Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2720YA500182KJTSYX

DigiKey Part Number
1608-2720YA500182KJTSYXTR-ND - Tape & Reel (TR)
1608-2720YA500182KJTSYXCT-ND - Cut Tape (CT)
1608-2720YA500182KJTSYXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2720YA500182KJTSYX
Description
2720 SAFETY 500VAC X1/Y2 TUV CER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 500V Ceramic Capacitor X7R (2R1) Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.270" L x 0.200" W (6.86mm x 5.08mm)
Height - Seated (Max)
-
Thickness (Max)
0.146" (3.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM45.27000RM45.27
10RM34.61700RM346.17
50RM30.35540RM1,517.77
100RM29.03580RM2,903.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM26.80240RM13,401.20
1,000RM26.11018RM26,110.18
1,500RM25.76332RM38,644.98
Manufacturers Standard Package
Unit Price without VAT:RM45.27000
Unit Price with VAT:RM49.79700