SBSMC5000222MXT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM0.00000
Datasheet
2200 pF Feed Through Capacitor 500V 20 A 2220 (5750 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBSMC5000222MXT

DigiKey Part Number
SBSMC5000222MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBSMC5000222MXT
Description
CAP FEEDTHRU 2200PF 500V 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF Feed Through Capacitor 500V 20 A 2220 (5750 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Syfer
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Feed Through
Capacitance
2200 pF
Tolerance
±20%
Voltage - Rated
500V
Current
20 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
31dB @ 100MHz
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
2220 (5750 Metric), 3 PC Pad
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height (Max)
0.133" (3.38mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM28.30016RM14,150.08
Manufacturers Standard Package
Unit Price without VAT:RM28.30016
Unit Price with VAT:RM31.13018