Parametric Equivalent
Parametric Equivalent

SFAAC5000102MX0 | |
|---|---|
DigiKey Part Number | SFAAC5000102MX0-ND |
Manufacturer | |
Manufacturer Product Number | SFAAC5000102MX0 |
Description | CAP FEEDTHRU 1000PF 500V AXIAL |
Customer Reference | |
Detailed Description | 1000 pF Feed Through Capacitor 500V 10 A Axial, Bushing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 1000 pF | |
Tolerance | ±20% | |
Voltage - Rated | 500V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 23dB @ 100MHz | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | - | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | |
Height (Max) | - | |
Thread Size | 4-40 | |
Base Product Number |


