
CI-22955-M11 | |
|---|---|
DigiKey Part Number | CI-22955-M11-ND |
Manufacturer | |
Manufacturer Product Number | CI-22955-M11 |
Description | SPEAKER 47OHM 125.5DB RECT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms Receiver, Balanced Armature Speaker 25 Hz ~ 5.5 kHz Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 25 Hz ~ 5.5 kHz | |
Frequency - Self Resonant | - | |
Impedance | 47 Ohms | |
Efficiency - dBA | 125.50 | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Port Location | - | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | - | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM87.24560 | RM2,181.14 |
| Unit Price without VAT: | RM87.24560 |
|---|---|
| Unit Price with VAT: | RM95.97016 |

