CI-28226-000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Knowles
In Stock: 0
Unit Price: RM87.79380
Datasheet
250 Ohms Receiver, Balanced Armature Speaker Side Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI-28226-000

DigiKey Part Number
CI-28226-000-ND
Manufacturer
Manufacturer Product Number
CI-28226-000
Description
SPEAKER 250OHM SIDE PORT
Customer Reference
Detailed Description
250 Ohms Receiver, Balanced Armature Speaker Side Rectangular
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Magnetic
Type
Receiver, Balanced Armature
Frequency - Self Resonant
-
Impedance
250 Ohms
Efficiency - dBA
-
Efficiency - Testing
-
Efficiency - Type
-
Port Location
Side
Shape
Rectangular
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
-
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes