
CI-28268-028 | |
|---|---|
DigiKey Part Number | CI-8268-028-ND |
Manufacturer | |
Manufacturer Product Number | CI-28268-028 |
Description | SPEAKER Z=51 OHMS PORT ON END |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms General Purpose Speaker 200 Hz ~ 5.5 kHz Side Rectangular |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 200 Hz ~ 5.5 kHz | |
Frequency - Self Resonant | - | |
Impedance | 120 Ohms | |
Efficiency - dBA | - | |
Efficiency - Testing | - | |
Efficiency - Type | Sensitivity | |
Port Location | Side | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.475" L x 0.282" W (12.07mm x 7.18mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Operating Temperature | - | |
Distortion Rating | 10% @ 500Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM75.68900 | RM7,568.90 |
| Unit Price without VAT: | RM75.68900 |
|---|---|
| Unit Price with VAT: | RM83.25790 |

