430 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/4CT52R431J

DigiKey Part Number
2019-CF1/4CT52R431JTR-ND - Tape & Reel (TR)
2019-CF1/4CT52R431JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF1/4CT52R431J
Description
RES 430 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
430 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-450/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.240" L (2.30mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,946
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.34300RM3.43
25RM0.28680RM7.17
50RM0.25220RM12.61
100RM0.22300RM22.30
250RM0.19052RM47.63
500RM0.17012RM85.06
1,000RM0.15287RM152.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.12203RM610.15
10,000RM0.11194RM1,119.40
15,000RM0.10675RM1,601.25
25,000RM0.10089RM2,522.25
35,000RM0.09739RM3,408.65
50,000RM0.09398RM4,699.00
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500