
RK73B1JTTDD6R8J | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTDD6R8JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTDD6R8JCT-ND - Cut Tape (CT) 2019-RK73B1JTTDD6R8JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTDD6R8J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.08700 | RM0.87 |
| 25 | RM0.06320 | RM1.58 |
| 50 | RM0.05040 | RM2.52 |
| 100 | RM0.04100 | RM4.10 |
| 250 | RM0.03152 | RM7.88 |
| 500 | RM0.02624 | RM13.12 |
| 1,000 | RM0.02206 | RM22.06 |
| 5,000 | RM0.01549 | RM77.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01303 | RM130.30 |
| 20,000 | RM0.01212 | RM242.40 |
| 30,000 | RM0.01140 | RM342.00 |
| 50,000 | RM0.01102 | RM551.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

