
HV731JRTTD3303F | |
|---|---|
DigiKey Part Number | 2019-HV731JRTTD3303FTR-ND - Tape & Reel (TR) 2019-HV731JRTTD3303FCT-ND - Cut Tape (CT) 2019-HV731JRTTD3303FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV731JRTTD3303F |
Description | RES 330K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.25700 | RM12.57 |
| 25 | RM1.05280 | RM26.32 |
| 50 | RM0.93620 | RM46.81 |
| 100 | RM0.84280 | RM84.28 |
| 250 | RM0.74828 | RM187.07 |
| 500 | RM0.69376 | RM346.88 |
| 1,000 | RM0.65038 | RM650.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.58092 | RM2,904.60 |
| 10,000 | RM0.56063 | RM5,606.30 |
| 15,000 | RM0.55074 | RM8,261.10 |
| 25,000 | RM0.54001 | RM13,500.25 |
| 35,000 | RM0.53386 | RM18,685.10 |
| 50,000 | RM0.52805 | RM26,402.50 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |

