
HV731JRTTD335J | |
|---|---|
DigiKey Part Number | 2019-HV731JRTTD335JTR-ND - Tape & Reel (TR) 2019-HV731JRTTD335JCT-ND - Cut Tape (CT) 2019-HV731JRTTD335JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV731JRTTD335J |
Description | RES 3.3 MOHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.52121 | RM2,606.05 |
| 10,000 | RM0.50219 | RM5,021.90 |
| 15,000 | RM0.49292 | RM7,393.80 |
| 25,000 | RM0.48286 | RM12,071.50 |
| 35,000 | RM0.47710 | RM16,698.50 |
| 50,000 | RM0.47165 | RM23,582.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.09100 | RM10.91 |
| 25 | RM0.90920 | RM22.73 |
| 50 | RM0.80620 | RM40.31 |
| 100 | RM0.72340 | RM72.34 |
| 250 | RM0.67044 | RM167.61 |
| 500 | RM0.62292 | RM311.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.15800 | RM11.58 |
| 25 | RM0.96440 | RM24.11 |
| 50 | RM0.85420 | RM42.71 |
| 100 | RM0.76670 | RM76.67 |
| 250 | RM0.67816 | RM169.54 |
| 500 | RM0.62702 | RM313.51 |
| 1,000 | RM0.58635 | RM586.35 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

