
HV731JTTD335J | |
|---|---|
DigiKey Part Number | 2019-HV731JTTD335JTR-ND - Tape & Reel (TR) 2019-HV731JTTD335JCT-ND - Cut Tape (CT) 2019-HV731JTTD335JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV731JTTD335J |
Description | RES 3.3M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV731JTTD335J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM0.83500 | RM8.35 |
| 25 | RM0.68400 | RM17.10 |
| 50 | RM0.59740 | RM29.87 |
| 100 | RM0.52950 | RM52.95 |
| 250 | RM0.46100 | RM115.25 |
| 500 | RM0.42142 | RM210.71 |
| 1,000 | RM0.38994 | RM389.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.33956 | RM1,697.80 |
| 10,000 | RM0.32486 | RM3,248.60 |
| 15,000 | RM0.31770 | RM4,765.50 |
| 25,000 | RM0.30992 | RM7,748.00 |
| 35,000 | RM0.30547 | RM10,691.45 |
| 50,000 | RM0.30126 | RM15,063.00 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

