
HV73V2BTTD6654F | |
|---|---|
DigiKey Part Number | 2019-HV73V2BTTD6654FTR-ND - Tape & Reel (TR) 2019-HV73V2BTTD6654FCT-ND - Cut Tape (CT) 2019-HV73V2BTTD6654FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV73V2BTTD6654F |
Description | RES 6.65M OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.65 MOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV73V2BTTD6654F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.05200 | RM10.52 |
| 25 | RM0.87320 | RM21.83 |
| 50 | RM0.77060 | RM38.53 |
| 100 | RM0.68950 | RM68.95 |
| 250 | RM0.60708 | RM151.77 |
| 500 | RM0.55948 | RM279.74 |
| 1,000 | RM0.52170 | RM521.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.46114 | RM2,305.70 |
| 10,000 | RM0.44346 | RM4,434.60 |
| 15,000 | RM0.43484 | RM6,522.60 |
| 25,000 | RM0.42550 | RM10,637.50 |
| 35,000 | RM0.42014 | RM14,704.90 |
| 50,000 | RM0.41508 | RM20,754.00 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

