
MFS1/4DCT52A3001F | |
|---|---|
DigiKey Part Number | 2019-MFS1/4DCT52A3001FCT-ND - Cut Tape (CT) 2019-MFS1/4DCT52A3001FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFS1/4DCT52A3001F |
Description | RES 3K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.51600 | RM5.16 |
| 25 | RM0.43360 | RM10.84 |
| 50 | RM0.38220 | RM19.11 |
| 100 | RM0.33880 | RM33.88 |
| 250 | RM0.29108 | RM72.77 |
| 500 | RM0.26106 | RM130.53 |
| 1,000 | RM0.23553 | RM235.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.20266 | RM607.98 |
| 6,000 | RM0.18590 | RM1,115.40 |
| 9,000 | RM0.17727 | RM1,595.43 |
| 15,000 | RM0.16753 | RM2,512.95 |
| 21,000 | RM0.16172 | RM3,396.12 |
| 30,000 | RM0.15604 | RM4,681.20 |
| 36,000 | RM0.15332 | RM5,519.52 |
| 72,000 | RM0.14397 | RM10,365.84 |
| 75,000 | RM0.14347 | RM10,760.25 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

