Image for MF1/2LCT528R105J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/2LCT528R105J

DigiKey Part Number
2019-MF1/2LCT528R105JTR-ND - Tape & Reel (TR)
2019-MF1/2LCT528R105JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/2LCT528R105J
Description
RES 1M OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,087
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.75000RM0.75
10RM0.47700RM4.77
25RM0.40040RM10.01
50RM0.35300RM17.65
100RM0.31240RM31.24
250RM0.26808RM67.02
500RM0.24018RM120.09
1,000RM0.21654RM216.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.17933RM717.32
8,000RM0.16480RM1,318.40
12,000RM0.15733RM1,887.96
20,000RM0.14889RM2,977.80
28,000RM0.14385RM4,027.80
40,000RM0.13893RM5,557.20
48,000RM0.13658RM6,555.84
96,000RM0.12848RM12,334.08
100,000RM0.12804RM12,804.00
Manufacturers Standard Package
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500