100 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4CCT52R1003F

DigiKey Part Number
2019-MF1/4CCT52R1003FTR-ND - Tape & Reel (TR)
2019-MF1/4CCT52R1003FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4CCT52R1003F
Description
RES 100K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,995
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.31900RM3.19
25RM0.26640RM6.66
50RM0.23480RM11.74
100RM0.20720RM20.72
250RM0.17700RM44.25
500RM0.15808RM79.04
1,000RM0.14196RM141.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.11319RM565.95
10,000RM0.10378RM1,037.80
15,000RM0.09895RM1,484.25
25,000RM0.09348RM2,337.00
35,000RM0.09022RM3,157.70
50,000RM0.08704RM4,352.00
60,000RM0.08551RM5,130.60
120,000RM0.08027RM9,632.40
125,000RM0.07998RM9,997.50
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100