
MF1/4CCT52R3091F | |
|---|---|
DigiKey Part Number | 2019-MF1/4CCT52R3091FTR-ND - Tape & Reel (TR) 2019-MF1/4CCT52R3091FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4CCT52R3091F |
Description | RES 3.09K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.09 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.32300 | RM3.23 |
| 25 | RM0.27280 | RM6.82 |
| 50 | RM0.23960 | RM11.98 |
| 100 | RM0.21160 | RM21.16 |
| 250 | RM0.18060 | RM45.15 |
| 500 | RM0.16122 | RM80.61 |
| 1,000 | RM0.14480 | RM144.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.11545 | RM577.25 |
| 10,000 | RM0.10586 | RM1,058.60 |
| 15,000 | RM0.10093 | RM1,513.95 |
| 25,000 | RM0.09535 | RM2,383.75 |
| 35,000 | RM0.09202 | RM3,220.70 |
| 50,000 | RM0.08878 | RM4,439.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

