470 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4CCT52R4703F

DigiKey Part Number
2019-MF1/4CCT52R4703FTR-ND - Tape & Reel (TR)
2019-MF1/4CCT52R4703FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4CCT52R4703F
Description
RES 470K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,678
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.31900RM3.19
25RM0.26640RM6.66
50RM0.23480RM11.74
100RM0.20720RM20.72
250RM0.17700RM44.25
500RM0.15808RM79.04
1,000RM0.14196RM141.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.11545RM577.25
10,000RM0.10586RM1,058.60
15,000RM0.10093RM1,513.95
25,000RM0.09535RM2,383.75
35,000RM0.09202RM3,220.70
50,000RM0.08878RM4,439.00
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100