
MF1/4CCT52R4751F | |
|---|---|
DigiKey Part Number | 2019-MF1/4CCT52R4751FTR-ND - Tape & Reel (TR) 2019-MF1/4CCT52R4751FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4CCT52R4751F |
Description | RES 4.75K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1/4CC4751F | KOA Speer Electronics, Inc. | 768 | 2019-MF1/4CC4751F-ND | RM0.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.32300 | RM3.23 |
| 25 | RM0.27280 | RM6.82 |
| 50 | RM0.23960 | RM11.98 |
| 100 | RM0.21160 | RM21.16 |
| 250 | RM0.18060 | RM45.15 |
| 500 | RM0.16122 | RM80.61 |
| 1,000 | RM0.14480 | RM144.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.11545 | RM577.25 |
| 10,000 | RM0.10586 | RM1,058.60 |
| 15,000 | RM0.10093 | RM1,513.95 |
| 25,000 | RM0.09535 | RM2,383.75 |
| 35,000 | RM0.09202 | RM3,220.70 |
| 50,000 | RM0.08878 | RM4,439.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

