RESTHROUGHHOLEAXIAL.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DC3700F

DigiKey Part Number
2019-MF1/4DC3700F-ND
Manufacturer
Manufacturer Product Number
MF1/4DC3700F
Description
RES 370 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
370 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 794
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.43000RM4.30
25RM0.36240RM9.06
50RM0.31860RM15.93
100RM0.28190RM28.19
250RM0.24136RM60.34
500RM0.21598RM107.99
1,000RM0.19441RM194.41
5,000RM0.15591RM779.55
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700