
MF1/4DC6041F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DC6041F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4DC6041F |
Description | RES 6.04K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.40200 | RM4.02 |
| 25 | RM0.33880 | RM8.47 |
| 50 | RM0.29780 | RM14.89 |
| 100 | RM0.26360 | RM26.36 |
| 250 | RM0.22568 | RM56.42 |
| 500 | RM0.20196 | RM100.98 |
| 1,000 | RM0.18179 | RM181.79 |
| 5,000 | RM0.14579 | RM728.95 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

