
MF1/4DC8450F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DC8450F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4DC8450F |
Description | RES 845 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 845 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.41000 | RM4.10 |
| 25 | RM0.34520 | RM8.63 |
| 50 | RM0.30420 | RM15.21 |
| 100 | RM0.26870 | RM26.87 |
| 250 | RM0.23024 | RM57.56 |
| 500 | RM0.20598 | RM102.99 |
| 1,000 | RM0.18542 | RM185.42 |
| 5,000 | RM0.14870 | RM743.50 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

