
MF1/4DCT52R1433F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R1433FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R1433FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R1433F |
Description | RES 143K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 143 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.22900 | RM2.29 |
| 25 | RM0.19080 | RM4.77 |
| 50 | RM0.16780 | RM8.39 |
| 100 | RM0.14780 | RM14.78 |
| 250 | RM0.12592 | RM31.48 |
| 500 | RM0.11206 | RM56.03 |
| 1,000 | RM0.10031 | RM100.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.07936 | RM396.80 |
| 10,000 | RM0.07250 | RM725.00 |
| 15,000 | RM0.06898 | RM1,034.70 |
| 25,000 | RM0.06499 | RM1,624.75 |
| 35,000 | RM0.06262 | RM2,191.70 |
| 50,000 | RM0.06030 | RM3,015.00 |
| 60,000 | RM0.05918 | RM3,550.80 |
| 120,000 | RM0.05536 | RM6,643.20 |
| 125,000 | RM0.05515 | RM6,893.75 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

