3.16 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52R3161F

DigiKey Part Number
2019-MF1/4DCT52R3161FTR-ND - Tape & Reel (TR)
2019-MF1/4DCT52R3161FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT52R3161F
Description
RES 3.16K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.16 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,560
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.22900RM2.29
25RM0.19080RM4.77
50RM0.16780RM8.39
100RM0.14780RM14.78
250RM0.12592RM31.48
500RM0.11206RM56.03
1,000RM0.10031RM100.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.07936RM396.80
10,000RM0.07250RM725.00
15,000RM0.06898RM1,034.70
25,000RM0.06499RM1,624.75
35,000RM0.06262RM2,191.70
50,000RM0.06030RM3,015.00
60,000RM0.05918RM3,550.80
120,000RM0.05536RM6,643.20
125,000RM0.05515RM6,893.75
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900