47.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52R4752F

DigiKey Part Number
2019-MF1/4DCT52R4752FTR-ND - Tape & Reel (TR)
2019-MF1/4DCT52R4752FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT52R4752F
Description
RES 47.5K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF1/4DC4752FKOA Speer Electronics, Inc.8802019-MF1/4DC4752F-NDRM0.67000Parametric Equivalent
MF1/4DCT26A4752FKOA Speer Electronics, Inc.1,8342019-MF1/4DCT26A4752FCT-NDRM0.39000Parametric Equivalent
MF1/4DCT52A4752FKOA Speer Electronics, Inc.2,9302019-MF1/4DCT52A4752FCT-NDRM0.39000Parametric Equivalent
In-Stock: 3,848
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.23200RM2.32
25RM0.19560RM4.89
50RM0.17100RM8.55
100RM0.15090RM15.09
250RM0.12844RM32.11
500RM0.11434RM57.17
1,000RM0.10232RM102.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.08095RM404.75
10,000RM0.07395RM739.50
15,000RM0.07036RM1,055.40
25,000RM0.06629RM1,657.25
35,000RM0.06387RM2,235.45
50,000RM0.06150RM3,075.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900