
MF1/4DCT52R47R5F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R47R5FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R47R5FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R47R5F |
Description | RES 47.5 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47.5 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1/4DC47R5F | KOA Speer Electronics, Inc. | 950 | 2019-MF1/4DC47R5F-ND | RM0.67000 | Parametric Equivalent |
| MFR-25FBF52-47R5 | YAGEO | 3,176 | 47.5XBK-ND | RM0.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.22900 | RM2.29 |
| 25 | RM0.19080 | RM4.77 |
| 50 | RM0.16780 | RM8.39 |
| 100 | RM0.14780 | RM14.78 |
| 250 | RM0.12592 | RM31.48 |
| 500 | RM0.11206 | RM56.03 |
| 1,000 | RM0.10031 | RM100.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.08095 | RM404.75 |
| 10,000 | RM0.07395 | RM739.50 |
| 15,000 | RM0.07036 | RM1,055.40 |
| 25,000 | RM0.06629 | RM1,657.25 |
| 35,000 | RM0.06387 | RM2,235.45 |
| 50,000 | RM0.06150 | RM3,075.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

