
MFS1/2DCT52R1003F | |
|---|---|
DigiKey Part Number | 2019-MFS1/2DCT52R1003FTR-ND - Tape & Reel (TR) 2019-MFS1/2DCT52R1003FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFS1/2DCT52R1003F |
Description | RES 100K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.94200 | RM9.42 |
| 25 | RM0.79920 | RM19.98 |
| 50 | RM0.70760 | RM35.38 |
| 100 | RM0.62960 | RM62.96 |
| 250 | RM0.54452 | RM136.13 |
| 500 | RM0.49116 | RM245.58 |
| 1,000 | RM0.44581 | RM445.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.36501 | RM1,825.05 |
| 10,000 | RM0.33859 | RM3,385.90 |
| 15,000 | RM0.32503 | RM4,875.45 |
| 25,000 | RM0.30968 | RM7,742.00 |
| 35,000 | RM0.30053 | RM10,518.55 |
| 50,000 | RM0.29160 | RM14,580.00 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

