
MFS1/4DCT52R1003F | |
|---|---|
DigiKey Part Number | 2019-MFS1/4DCT52R1003FTR-ND - Tape & Reel (TR) 2019-MFS1/4DCT52R1003FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFS1/4DCT52R1003F |
Description | RES 100K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.52400 | RM5.24 |
| 25 | RM0.44280 | RM11.07 |
| 50 | RM0.39000 | RM19.50 |
| 100 | RM0.34550 | RM34.55 |
| 250 | RM0.29692 | RM74.23 |
| 500 | RM0.26626 | RM133.13 |
| 1,000 | RM0.24022 | RM240.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.19385 | RM969.25 |
| 10,000 | RM0.17867 | RM1,786.70 |
| 15,000 | RM0.17088 | RM2,563.20 |
| 25,000 | RM0.16206 | RM4,051.50 |
| 35,000 | RM0.15681 | RM5,488.35 |
| 50,000 | RM0.15167 | RM7,583.50 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

