
MFS1/4DCT52R6041F | |
|---|---|
DigiKey Part Number | 2019-MFS1/4DCT52R6041FTR-ND - Tape & Reel (TR) 2019-MFS1/4DCT52R6041FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFS1/4DCT52R6041F |
Description | RES 6.04K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.51600 | RM5.16 |
| 25 | RM0.43360 | RM10.84 |
| 50 | RM0.38220 | RM19.11 |
| 100 | RM0.33880 | RM33.88 |
| 250 | RM0.29108 | RM72.77 |
| 500 | RM0.26106 | RM130.53 |
| 1,000 | RM0.23553 | RM235.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.19004 | RM950.20 |
| 10,000 | RM0.17517 | RM1,751.70 |
| 15,000 | RM0.16753 | RM2,512.95 |
| 25,000 | RM0.15888 | RM3,972.00 |
| 35,000 | RM0.15373 | RM5,380.55 |
| 50,000 | RM0.14870 | RM7,435.00 |
| 60,000 | RM0.14629 | RM8,777.40 |
| 120,000 | RM0.13800 | RM16,560.00 |
| 125,000 | RM0.13755 | RM17,193.75 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

