
PSJ2NTEB2L00F | |
|---|---|
DigiKey Part Number | 2019-PSJ2NTEB2L00FTR-ND - Tape & Reel (TR) 2019-PSJ2NTEB2L00FCT-ND - Cut Tape (CT) 2019-PSJ2NTEB2L00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSJ2NTEB2L00F |
Description | RES 2M OHM 1% 6W NONSTANDARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 6W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PSJ2NTEB2L00F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.054" (1.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.69000 | RM12.69 |
| 10 | RM8.49500 | RM84.95 |
| 25 | RM7.36000 | RM184.00 |
| 50 | RM6.64920 | RM332.46 |
| 100 | RM6.04550 | RM604.55 |
| 250 | RM5.38408 | RM1,346.02 |
| 500 | RM4.97032 | RM2,485.16 |
| 1,000 | RM4.70200 | RM4,702.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM4.16696 | RM12,500.88 |
| 6,000 | RM3.93653 | RM23,619.18 |
| 9,000 | RM3.84150 | RM34,573.50 |
| Unit Price without VAT: | RM12.69000 |
|---|---|
| Unit Price with VAT: | RM13.95900 |

